
C1210C475K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7049-2-ND - Tape & Reel (TR) 399-7049-1-ND - Cut Tape (CT) 399-7049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.48120 | $124.06 |
| 100 | $2.23790 | $223.79 |
| 500 | $1.82584 | $912.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69856 | $1,698.56 |
| 2,000 | $1.59390 | $3,187.80 |
| 3,000 | $1.54148 | $4,624.44 |
| 5,000 | $1.48337 | $7,416.85 |
| 7,000 | $1.44942 | $10,145.94 |
| 10,000 | $1.41674 | $14,167.40 |

