0402B102J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.44158
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,485
Unit Price: $3.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09813
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,576
Unit Price: $1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10796
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,549
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,262
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.05008
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.13218
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.12485
Datasheet
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B102J250CT

DigiKey Part Number
1292-0402B102J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B102J250CT
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B102J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023C102JAT7AKYOCERA AVX004023C102JAT7A-ND$0.44158Parametric Equivalent
C0402C102J3RACTUKEMET19,485399-C0402C102J3RACTUCT-ND$3.54000Parametric Equivalent
C0402C102J3RALTUKEMET0399-C0402C102J3RALTUTR-ND$1.23798Parametric Equivalent
C0402C102J3RECKEMET0C0402C102J3REC-ND$0.20338Parametric Equivalent
C0402C102J3REC7411KEMET0C0402C102J3REC7411-ND$0.09813Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02237$223.70
Manufacturers Standard Package