1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E102JH

DigiKey Part Number
478-KGM05AR71E102JHTR-ND - Tape & Reel (TR)
478-KGM05AR71E102JHCT-ND - Cut Tape (CT)
478-KGM05AR71E102JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E102JH
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E102JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102F5GACTUKEMET71,170399-C0402C102F5GACTUCT-ND$11.84000Upgrade
C0402C102G5GACTUKEMET13,850399-C0402C102G5GACTUCT-ND$7.15000Upgrade
C0402C102J1GACTUKEMET133,906399-C0402C102J1GACTUCT-ND$3.45000Upgrade
C0402C102J3GACTUKEMET37,864399-C0402C102J3GACTUCT-ND$1.89000Upgrade
C0402C102J5GACTUKEMET265,804399-C0402C102J5GACTUCT-ND$2.96000Upgrade
In-Stock: 14,812
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18420$9.21
100$0.15700$15.70
500$0.11198$55.99
1,000$0.09808$98.08
2,500$0.08360$209.00
5,000$0.07491$374.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06776$677.60
20,000$0.06189$1,237.80
30,000$0.05896$1,768.80
50,000$0.05570$2,785.00
70,000$0.05380$3,766.00
100,000$0.05198$5,198.00
Manufacturers Standard Package