


C0402C102J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C102J5GACTUCT-ND - Cut Tape (CT) 399-C0402C102J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.65600 | $16.56 |
| 50 | $1.21880 | $60.94 |
| 100 | $1.08260 | $108.26 |
| 500 | $0.85386 | $426.93 |
| 1,000 | $0.78346 | $783.46 |
| 2,500 | $0.70907 | $1,772.67 |
| 5,000 | $0.66428 | $3,321.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62742 | $6,274.20 |
| 20,000 | $0.59708 | $11,941.60 |
| 30,000 | $0.58189 | $17,456.70 |
| 50,000 | $0.56504 | $28,252.00 |
| 70,000 | $0.55519 | $38,863.30 |
| 100,000 | $0.54572 | $54,572.00 |
| 120,000 | $0.54123 | $64,947.60 |


