0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102G5GACTU

DigiKey Part Number
399-C0402C102G5GACTUTR-ND - Tape & Reel (TR)
399-C0402C102G5GACTUCT-ND - Cut Tape (CT)
399-C0402C102G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102G5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.28100$42.81
50$3.30260$165.13
100$3.00060$300.06
500$2.48836$1,244.18
1,000$2.33007$2,330.07
2,500$2.16307$5,407.67
5,000$2.06238$10,311.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.97948$19,794.80
20,000$1.91120$38,224.00
30,000$1.87699$56,309.70
Manufacturers Standard Package