

C0402C102J3RECAUTO | |
---|---|
DigiKey Part Number | 399-C0402C102J3RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C102J3RECAUTOCT-ND - Cut Tape (CT) 399-C0402C102J3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J3RECAUTO |
Description | CAP CER 0402 1NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J3RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69400 | $6.94 |
50 | $0.48520 | $24.26 |
100 | $0.42320 | $42.32 |
500 | $0.30192 | $150.96 |
1,000 | $0.28518 | $285.18 |
2,500 | $0.25108 | $627.70 |
5,000 | $0.23056 | $1,152.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20018 | $2,001.80 |
20,000 | $0.19845 | $3,969.00 |
30,000 | $0.19288 | $5,786.40 |
50,000 | $0.18518 | $9,259.00 |
70,000 | $0.18069 | $12,648.30 |
100,000 | $0.18055 | $18,055.00 |