04023C102JAT7A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 56,496
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,938
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.05008
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.68324
Datasheet

Upgrade


KEMET
In Stock: 981,593
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 676,817
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 9,233
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 44,061
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 404,642
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02237
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,490
Unit Price: $3.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23798
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09813
Datasheet
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C102JAT7A

DigiKey Part Number
04023C102JAT7A-ND
Manufacturer
Manufacturer Product Number
04023C102JAT7A
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C102JAT7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50,000$0.44158$22,079.00
Manufacturers Standard Package