


C0402C102J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102J3RACTUTR-ND - Tape & Reel (TR) 399-C0402C102J3RACTUCT-ND - Cut Tape (CT) 399-C0402C102J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J3RACTU |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.14600 | $21.46 |
| 50 | $1.58840 | $79.42 |
| 100 | $1.41820 | $141.82 |
| 500 | $1.13094 | $565.47 |
| 1,000 | $1.04232 | $1,042.32 |
| 2,500 | $0.94886 | $2,372.15 |
| 5,000 | $0.89254 | $4,462.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84620 | $8,462.00 |
| 20,000 | $0.80804 | $16,160.80 |
| 30,000 | $0.78893 | $23,667.90 |
| 50,000 | $0.76774 | $38,387.00 |
| 70,000 | $0.75535 | $52,874.50 |
| 100,000 | $0.74343 | $74,343.00 |

