VJ1812Y104KXETW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.23012
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,897
Unit Price: $12.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.01278
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 726
Unit Price: $14.29000
Datasheet

Direct


Knowles Novacap
In Stock: 1,435
Unit Price: $29.97000
Datasheet

Direct


YAGEO
In Stock: 4,227
Unit Price: $7.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,684
Unit Price: $5.42000
Datasheet

Upgrade


KEMET
In Stock: 9,552
Unit Price: $7.55000
Datasheet

Upgrade


KEMET
In Stock: 984
Unit Price: $7.55000
Datasheet

Upgrade


KEMET
In Stock: 7,907
Unit Price: $8.70000
Datasheet

Upgrade


TDK Corporation
In Stock: 13,433
Unit Price: $5.83000
Datasheet

Upgrade


TDK Corporation
In Stock: 30
Unit Price: $6.73000
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y104KXETW1BC

DigiKey Part Number
720-1829-2-ND - Tape & Reel (TR)
720-1829-1-ND - Cut Tape (CT)
720-1829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y104KXETW1BC
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y104KXETW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.53800$75.38
50$5.98080$299.04
100$5.05140$505.14
500$4.41242$2,206.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.36645$4,366.45
2,000$3.96817$7,936.34
3,000$3.88044$11,641.32
5,000$3.79107$18,955.35
7,000$3.73854$26,169.78
10,000$3.68636$36,863.60
12,000$3.67733$44,127.96
Manufacturers Standard Package