1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

18127C104KAT2A

DigiKey Part Number
478-KGM43FR72H104KVTR-ND - Tape & Reel (TR)
478-KGM43FR72H104KVCT-ND - Cut Tape (CT)
478-KGM43FR72H104KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18127C104KAT2A
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18127C104KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
10$9.01600$90.16
50$7.68880$384.44
100$7.10660$710.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.09312$2,546.56
1,000$5.04262$5,042.62
1,500$5.02097$7,531.45
2,500$4.99630$12,490.75
3,500$4.98145$17,435.08
5,000$4.95844$24,792.20
6,000$4.86703$29,202.18
Manufacturers Standard Package