


CC1812KKX7RBBB104 | |
---|---|
DigiKey Part Number | 311-3565-2-ND - Tape & Reel (TR) 311-3565-1-ND - Cut Tape (CT) 311-3565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RBBB104 |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RBBB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.22900 | $42.29 |
50 | $3.44540 | $172.27 |
100 | $3.13170 | $313.17 |
500 | $2.59682 | $1,298.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.11565 | $2,115.65 |
2,000 | $2.02044 | $4,040.88 |
3,000 | $2.00283 | $6,008.49 |
5,000 | $1.98397 | $9,919.85 |
7,000 | $1.96083 | $13,725.81 |
10,000 | $1.93788 | $19,378.80 |
12,000 | $1.91384 | $22,966.08 |
24,000 | $1.90395 | $45,694.80 |
25,000 | $1.88237 | $47,059.25 |