18127C104KAJ1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $15.44128
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.82922
Datasheet

Direct


YAGEO
In Stock: 4,227
Unit Price: $7.06000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $11.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 13,433
Unit Price: $5.83000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.23012
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,897
Unit Price: $12.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.01278
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

18127C104KAJ1A

DigiKey Part Number
18127C104KAJ1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18127C104KAJ1A
Description
CAP CER 0.1UF 500V X7R 1812
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18127C104KAJ1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.