
VJ1812Y104JXEAT | |
---|---|
DigiKey Part Number | 720-2084-2-ND - Tape & Reel (TR) 720-2084-1-ND - Cut Tape (CT) 720-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104JXEAT |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104JXEAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $7.60600 | $76.06 |
50 | $6.50660 | $325.33 |
100 | $5.99370 | $599.37 |
500 | $5.12706 | $2,563.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.81539 | $4,815.39 |
2,000 | $4.63569 | $9,271.38 |
3,000 | $4.52776 | $13,583.28 |
5,000 | $4.40522 | $22,026.10 |
7,000 | $4.33357 | $30,334.99 |
10,000 | $4.26465 | $42,646.50 |
12,000 | $4.23198 | $50,783.76 |