1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812B104K501NT

DigiKey Part Number
1763-1122-2-ND - Tape & Reel (TR)
1763-1122-1-ND - Cut Tape (CT)
1763-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812B104K501NT
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812B104K501NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.97000$29.97
10$26.98100$269.81
50$16.57800$828.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$28.42664$14,213.32
1,000$14.18089$14,180.89
1,500$13.89690$20,845.35
2,500$13.58201$33,955.03
3,500$13.39782$46,892.37
5,000$13.22071$66,103.55
6,000$13.13671$78,820.26
Manufacturers Standard Package