Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y334KXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y334KXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y334KXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y334KXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y334KXXTW1BC |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y334KXXTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.64000 | $16.40 |
| 50 | $1.19920 | $59.96 |
| 100 | $0.96760 | $96.76 |
| 500 | $0.84032 | $420.16 |
| 1,000 | $0.77065 | $770.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60922 | $1,827.66 |
| 6,000 | $0.56122 | $3,367.32 |
| 9,000 | $0.54160 | $4,874.40 |
| 15,000 | $0.52176 | $7,826.40 |
| 21,000 | $0.52005 | $10,921.05 |
| 30,000 | $0.50152 | $15,045.60 |
| 36,000 | $0.50073 | $18,026.28 |
| 72,000 | $0.49801 | $35,856.72 |









-1,45mm.jpg)