Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y472JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y472JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y472JXAPW1BC |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y472JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y472JXBAC | Vishay Vitramon | 4 | 720-VJ0402Y472JXBACCT-ND | $3.37000 | Upgrade |
| VJ0402Y472JXACW1BC | Vishay Vitramon | 10,321 | 720-VJ0402Y472JXACW1BCCT-ND | $1.15000 | Parametric Equivalent |
| 0402B472J500CT | Walsin Technology Corporation | 1,699 | 1292-1210-1-ND | $0.82000 | Parametric Equivalent |
| AC0402JRX7R9BB472 | YAGEO | 13,320 | 13-AC0402JRX7R9BB472CT-ND | $0.82000 | Parametric Equivalent |
| AU025C472JA72A | KYOCERA AVX | 0 | 478-AU025C472JA72ATR-ND | $10.44621 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.16077 | $8,038.50 |








