Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C472J5RECAUTO | |
|---|---|
DigiKey Part Number | C0402C472J5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C472J5RECAUTO |
Description | CAP CER 0402 4.7NF 50V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C472J5RACAUTO | KEMET | 21,748 | 399-C0402C472J5RACAUTOCT-ND | $3.86000 | Parametric Equivalent |
| C0402C472J5RECAUTO7411 | KEMET | 0 | C0402C472J5RECAUTO7411-ND | $0.18637 | Parametric Equivalent |
| AC0402JRX7R9BB472 | YAGEO | 13,320 | 13-AC0402JRX7R9BB472CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21507 | $2,150.70 |



