


CC0402JRX7R9BB472 | |
|---|---|
DigiKey Part Number | 311-1680-2-ND - Tape & Reel (TR) 311-1680-1-ND - Cut Tape (CT) 311-1680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.13570 | $13.57 |
| 500 | $0.09620 | $48.10 |
| 1,000 | $0.08394 | $83.94 |
| 2,500 | $0.07123 | $178.08 |
| 5,000 | $0.06357 | $317.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05456 | $545.60 |
| 20,000 | $0.04965 | $993.00 |
| 30,000 | $0.04719 | $1,415.70 |
| 50,000 | $0.04447 | $2,223.50 |
| 70,000 | $0.04288 | $3,001.60 |
| 100,000 | $0.04135 | $4,135.00 |

