
VJ0402Y472JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y472JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y472JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y472JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y472JXACW1BC |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y472JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y472JXBAC | Vishay Vitramon | 4 | 720-VJ0402Y472JXBACCT-ND | $3.37000 | Upgrade |
| 0402B472J500CT | Walsin Technology Corporation | 1,699 | 1292-1210-1-ND | $0.82000 | Parametric Equivalent |
| AC0402JRX7R9BB472 | YAGEO | 13,320 | 13-AC0402JRX7R9BB472CT-ND | $0.82000 | Parametric Equivalent |
| C0402C472J5RACAUTO | KEMET | 21,748 | 399-C0402C472J5RACAUTOCT-ND | $3.86000 | Parametric Equivalent |
| C0402C472J5RACTU | KEMET | 13,514 | 399-C0402C472J5RACTUCT-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.39460 | $39.46 |
| 500 | $0.29466 | $147.33 |
| 1,000 | $0.26391 | $263.91 |
| 2,500 | $0.23145 | $578.62 |
| 5,000 | $0.21197 | $1,059.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19592 | $1,959.20 |
| 20,000 | $0.18273 | $3,654.60 |
| 30,000 | $0.17613 | $5,283.90 |
| 50,000 | $0.16881 | $8,440.50 |
| 70,000 | $0.16453 | $11,517.10 |
| 100,000 | $0.16042 | $16,042.00 |

