
VJ0402Y472JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y472JXBACTR-ND - Tape & Reel (TR) 720-VJ0402Y472JXBACCT-ND - Cut Tape (CT) 720-VJ0402Y472JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y472JXBAC |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y472JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.75400 | $17.54 |
| 50 | $1.29060 | $64.53 |
| 100 | $1.13160 | $113.16 |
| 500 | $0.90836 | $454.18 |
| 1,000 | $0.83437 | $834.37 |
| 2,500 | $0.75642 | $1,891.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63933 | $3,196.65 |
| 10,000 | $0.59192 | $5,919.20 |
| 15,000 | $0.58946 | $8,841.90 |
| 25,000 | $0.58666 | $14,666.50 |
| 35,000 | $0.58498 | $20,474.30 |
| 50,000 | $0.58333 | $29,166.50 |
| 60,000 | $0.58253 | $34,951.80 |
| 120,000 | $0.57978 | $69,573.60 |
| 125,000 | $0.57936 | $72,420.00 |

