C0402C472J5REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 21,750
Unit Price: $3.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,899
Unit Price: $3.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18637
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,670
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1,699
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,320
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.44621
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36,390
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 54,892
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 45,628
Unit Price: $2.55000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C472J5REC7411

DigiKey Part Number
C0402C472J5REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C472J5REC7411
Description
CAP CER 0402 4.7NF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472J5REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.17269$8,634.50
Manufacturers Standard Package