
VJ0402Y102JXQPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402Y102JXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y102JXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y102JXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102JXQPW1BC |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102JXQPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
50 | $0.33660 | $16.83 |
100 | $0.29150 | $29.15 |
500 | $0.21464 | $107.32 |
1,000 | $0.19115 | $191.15 |
2,500 | $0.16632 | $415.80 |
5,000 | $0.15141 | $757.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.14084 | $7,042.00 |
100,000 | $0.11201 | $11,201.00 |
150,000 | $0.10880 | $16,320.00 |
250,000 | $0.10524 | $26,310.00 |
350,000 | $0.10316 | $36,106.00 |
500,000 | $0.10116 | $50,580.00 |
600,000 | $0.10021 | $60,126.00 |