
VJ0402Y102JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102JXBACTR-ND - Tape & Reel (TR) 720-VJ0402Y102JXBACCT-ND - Cut Tape (CT) 720-VJ0402Y102JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102JXBAC |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.50280 | $75.14 |
| 100 | $1.33930 | $133.93 |
| 500 | $1.06534 | $532.67 |
| 1,000 | $0.98074 | $980.74 |
| 2,500 | $0.89141 | $2,228.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83762 | $4,188.10 |
| 10,000 | $0.79335 | $7,933.50 |
| 15,000 | $0.77117 | $11,567.55 |
| 25,000 | $0.74659 | $18,664.75 |
| 35,000 | $0.73223 | $25,628.05 |
| 50,000 | $0.71840 | $35,920.00 |

