
VJ0402Y102JXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402Y102JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y102JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y102JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102JXACW1BC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45700 | $4.57 |
50 | $0.31700 | $15.85 |
100 | $0.27280 | $27.28 |
500 | $0.18168 | $90.84 |
1,000 | $0.16371 | $163.71 |
2,500 | $0.14322 | $358.05 |
5,000 | $0.14082 | $704.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12200 | $1,220.00 |
20,000 | $0.11534 | $2,306.80 |
30,000 | $0.07612 | $2,283.60 |
50,000 | $0.07499 | $3,749.50 |
70,000 | $0.07120 | $4,984.00 |
250,000 | $0.07100 | $17,750.00 |