Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y102JXXAP | |
|---|---|
DigiKey Part Number | VJ0402Y102JXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102JXXAP |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102JXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y102JXAAC | Vishay Vitramon | 22,000 | 720-VJ0402Y102JXAACCT-ND | $3.37000 | Upgrade |
| VJ0402Y102JXBAC | Vishay Vitramon | 8,070 | 720-VJ0402Y102JXBACCT-ND | $3.37000 | Upgrade |
| GA0402Y102JXXAC31G | Vishay Vitramon | 0 | GA0402Y102JXXAC31G-ND | $0.41338 | Parametric Equivalent |
| GA0402Y102JXXAP31G | Vishay Vitramon | 0 | GA0402Y102JXXAP31G-ND | $0.41338 | Parametric Equivalent |
| VJ0402Y102JLXAJ32 | Vishay Vitramon | 0 | 720-VJ0402Y102JLXAJ32TR-ND | $1.66989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68324 | $6,832.40 |




