
VJ0402Y102JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102JXAACTR-ND - Tape & Reel (TR) 720-VJ0402Y102JXAACCT-ND - Cut Tape (CT) 720-VJ0402Y102JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102JXAAC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.00600 | $20.06 |
| 50 | $1.47980 | $73.99 |
| 100 | $1.31870 | $131.87 |
| 500 | $1.04808 | $524.04 |
| 1,000 | $0.96446 | $964.46 |
| 2,500 | $0.87631 | $2,190.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82319 | $4,115.95 |
| 10,000 | $0.77946 | $7,794.60 |
| 15,000 | $0.75757 | $11,363.55 |
| 25,000 | $0.73330 | $18,332.50 |
| 35,000 | $0.71911 | $25,168.85 |
| 50,000 | $0.70546 | $35,273.00 |

