Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A5R6CXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A5R6CXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A5R6CXAPW1BC |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A5R6CXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A5R6BXACW1BC | Vishay Vitramon | 5,226 | 720-VJ0402A5R6BXACW1BCCT-ND | $1.40000 | Upgrade |
| VJ0402A5R6BXAPW1BC | Vishay Vitramon | 0 | VJ0402A5R6BXAPW1BC-ND | $0.20811 | Upgrade |
| VJ0402A5R6CXACW1BC | Vishay Vitramon | 0 | VJ0402A5R6CXACW1BC-ND | $0.13218 | Parametric Equivalent |
| CC0402BRNPO9BN5R6 | YAGEO | 55,057 | 311-1625-1-ND | $0.82000 | Upgrade |
| 0402N5R6C500CT | Walsin Technology Corporation | 9,100 | 1292-1340-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.12956 | $6,478.00 |









