Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C569C5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C569C5GAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C569C5GAC7411 |
Description | 5.60PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C569C5GACAUTO | KEMET | 12,370 | 399-C0402C569C5GACAUTOCT-ND | $1.07000 | Parametric Equivalent |
| C0402C569C5GACAUTO7411 | KEMET | 0 | 399-C0402C569C5GACAUTO7411TR-ND | $0.14352 | Parametric Equivalent |
| C0402C569C5GACTU | KEMET | 25,268 | 399-C0402C569C5GACTUCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.09956 | $4,978.00 |



