
C0402C569C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C569C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C569C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C569C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C569C5GACAUTO |
Description | CAP CER 5.6PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C569C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.35930 | $35.93 |
| 500 | $0.26686 | $133.43 |
| 1,000 | $0.23834 | $238.34 |
| 2,500 | $0.20846 | $521.15 |
| 5,000 | $0.19048 | $952.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17569 | $1,756.90 |
| 20,000 | $0.16353 | $3,270.60 |
| 30,000 | $0.15744 | $4,723.20 |
| 50,000 | $0.15070 | $7,535.00 |
| 70,000 | $0.14676 | $10,273.20 |
| 100,000 | $0.14296 | $14,296.00 |

