
C0402C569C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C569C5GACTUTR-ND - Tape & Reel (TR) 399-C0402C569C5GACTUCT-ND - Cut Tape (CT) 399-C0402C569C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C569C5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C569C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26470 | $26.47 |
| 500 | $0.19386 | $96.93 |
| 1,000 | $0.17191 | $171.91 |
| 2,500 | $0.14891 | $372.27 |
| 5,000 | $0.13510 | $675.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12373 | $1,237.30 |
| 20,000 | $0.11439 | $2,287.80 |
| 30,000 | $0.10971 | $3,291.30 |
| 50,000 | $0.10453 | $5,226.50 |
| 70,000 | $0.10151 | $7,105.70 |
| 100,000 | $0.09860 | $9,860.00 |

