
CBR04C569C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C569C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C569C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C569C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C569C5GACAUTO |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C569C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47680 | $23.84 |
| 100 | $0.41520 | $41.52 |
| 500 | $0.31044 | $155.22 |
| 1,000 | $0.27830 | $278.30 |
| 2,500 | $0.24444 | $611.10 |
| 5,000 | $0.22410 | $1,120.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20737 | $2,073.70 |
| 20,000 | $0.19361 | $3,872.20 |
| 30,000 | $0.18672 | $5,601.60 |
| 50,000 | $0.17909 | $8,954.50 |
| 70,000 | $0.17463 | $12,224.10 |
| 100,000 | $0.17033 | $17,033.00 |

