
VJ0402A5R6BXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A5R6BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A5R6BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A5R6BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A5R6BXACW1BC |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A5R6BXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51400 | $25.70 |
100 | $0.44750 | $44.75 |
500 | $0.31202 | $156.01 |
1,000 | $0.30249 | $302.49 |
2,500 | $0.26748 | $668.70 |
5,000 | $0.25305 | $1,265.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18394 | $1,839.40 |
20,000 | $0.17374 | $3,474.80 |
30,000 | $0.17293 | $5,187.90 |
50,000 | $0.17202 | $8,601.00 |
70,000 | $0.17146 | $12,002.20 |
100,000 | $0.17092 | $17,092.00 |
120,000 | $0.17066 | $20,479.20 |
240,000 | $0.16975 | $40,740.00 |