Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar



TR3E336K025C0175 | |
|---|---|
DigiKey Part Number | 718-1373-2-ND - Tape & Reel (TR) 718-1373-1-ND - Cut Tape (CT) 718-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E336K025C0175 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E336K025C0175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.23000 | $24.23 |
| 10 | $16.88800 | $168.88 |
| 50 | $13.94780 | $697.39 |
| 100 | $13.04050 | $1,304.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.91285 | $4,765.14 |
| 800 | $11.39661 | $9,117.29 |
| 1,200 | $11.13798 | $13,365.58 |
| 2,000 | $10.85142 | $21,702.84 |
| 2,800 | $10.68376 | $29,914.53 |
| 4,000 | $10.52249 | $42,089.96 |
| 4,800 | $10.44611 | $50,141.33 |











