
T495X336K025ATE175 | |
|---|---|
DigiKey Part Number | 399-3901-2-ND - Tape & Reel (TR) 399-3901-1-ND - Cut Tape (CT) 399-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336K025ATE175 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K025ATE175 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 175mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.59200 | $115.92 |
| 50 | $9.38080 | $469.04 |
| 100 | $8.69750 | $869.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.54306 | $3,771.53 |
| 1,000 | $7.18567 | $7,185.67 |
| 1,500 | $7.00663 | $10,509.94 |
| 2,500 | $6.80822 | $17,020.55 |
| 3,500 | $6.69223 | $23,422.81 |
| 5,000 | $6.58062 | $32,903.10 |

