Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D336X9025D2T | |
|---|---|
DigiKey Part Number | 718-595D336X9025D2TTR-ND - Tape & Reel (TR) 718-595D336X9025D2TCT-ND - Cut Tape (CT) 718-595D336X9025D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D336X9025D2T |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D336X9025D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 270mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.02000 | $38.02 |
| 10 | $27.32300 | $273.23 |
| 50 | $23.07560 | $1,153.78 |
| 100 | $21.76200 | $2,176.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.93008 | $9,965.04 |
| 1,000 | $19.22795 | $19,227.95 |
| 1,500 | $18.87605 | $28,314.08 |
| 2,500 | $18.48605 | $46,215.12 |
| 3,500 | $18.25791 | $63,902.68 |









