


593D336X9025E2TE3 | |
|---|---|
DigiKey Part Number  | 718-1037-2-ND - Tape & Reel (TR) 718-1037-1-ND - Cut Tape (CT) 718-1037-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 593D336X9025E2TE3  | 
Description  | CAP TANT 33UF 10% 25V 2917  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 593D336X9025E2TE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 200mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.170" (4.32mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | E  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.81000 | $12.81 | 
| 10 | $8.46900 | $84.69 | 
| 50 | $6.76340 | $338.17 | 
| 100 | $6.23720 | $623.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $5.55595 | $2,222.38 | 
| 800 | $5.25673 | $4,205.38 | 
| 1,200 | $5.10682 | $6,128.18 | 
| 2,000 | $4.94071 | $9,881.42 | 
| 2,800 | $4.84359 | $13,562.05 | 
| 4,000 | $4.75017 | $19,000.68 | 
| 4,800 | $4.70587 | $22,588.18 | 
| 9,600 | $4.55677 | $43,744.99 | 
| 10,000 | $4.54885 | $45,488.50 | 

