
293D336X9025D2TE3 | |
|---|---|
DigiKey Part Number | 718-1080-2-ND - Tape & Reel (TR) 718-1080-1-ND - Cut Tape (CT) 718-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9025D2TE3 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9025D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D336X9025E2TE3 | Vishay Sprague | 461 | 718-1027-1-ND | $14.14000 | Similar |
| 593D336X9025D2TE3 | Vishay Sprague | 1,365 | 718-1939-1-ND | $12.17000 | Similar |
| 593D336X9025E2TE3 | Vishay Sprague | 1,690 | 718-1037-1-ND | $14.72000 | Similar |
| 594D336X9025D2T | Vishay Sprague | 1,480 | 718-594D336X9025D2TCT-ND | $42.67000 | Similar |
| TR3E336K025C0200 | Vishay Sprague | 631 | 718-1374-1-ND | $26.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.39500 | $113.95 |
| 50 | $9.21640 | $460.82 |
| 100 | $8.54460 | $854.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.40806 | $3,704.03 |
| 1,000 | $7.05635 | $7,056.35 |
| 1,500 | $6.88008 | $10,320.12 |
| 2,500 | $6.68474 | $16,711.85 |
| 3,500 | $6.57053 | $22,996.85 |
| 5,000 | $6.46067 | $32,303.35 |

