Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3C686K010C0275 | |
|---|---|
DigiKey Part Number | TR3C686K010C0275-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3C686K010C0275 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C686K010C0275 Models |
Category | ESR (Equivalent Series Resistance) 275mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X9010C2TE3 | Vishay Sprague | 0 | 718-593D686X9010C2TE3CT-ND | $6.74000 | Direct |
| 293D686X9010C2TE3 | Vishay Sprague | 114 | 718-1819-1-ND | $6.25000 | Similar |
| TR3C686K010C0225 | Vishay Sprague | 258 | 718-1485-1-ND | $11.59000 | Similar |
| TAJC686K010ANJ | KYOCERA AVX | 0 | TAJC686K010ANJ-ND | $6.41245 | Similar |
| TAJC686K010RNJ | KYOCERA AVX | 5 | 478-1721-1-ND | $5.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.33454 | $2,167.27 |





