
TAJC686K010RNJ | |
|---|---|
DigiKey Part Number | 478-1721-2-ND - Tape & Reel (TR) 478-1721-1-ND - Cut Tape (CT) 478-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686K010RNJ |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.64200 | $36.42 |
| 50 | $2.77560 | $138.78 |
| 100 | $2.51000 | $251.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.98664 | $993.32 |
| 1,000 | $1.85148 | $1,851.48 |
| 1,500 | $1.78373 | $2,675.60 |
| 2,500 | $1.70876 | $4,271.90 |
| 3,500 | $1.66492 | $5,827.22 |
| 5,000 | $1.62274 | $8,113.70 |

