


TPSC686K010R0100 | |
|---|---|
DigiKey Part Number | 478-9133-2-ND - Tape & Reel (TR) 478-9133-1-ND - Cut Tape (CT) 478-9133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686K010R0100 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.88400 | $78.84 |
| 50 | $6.25820 | $312.91 |
| 100 | $5.75510 | $575.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.38322 | $2,191.61 |
| 1,000 | $4.14125 | $4,141.25 |
| 1,500 | $4.02009 | $6,030.13 |
| 2,500 | $3.88584 | $9,714.60 |
| 3,500 | $3.80735 | $13,325.73 |
| 5,000 | $3.73185 | $18,659.25 |

