Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJW686K010RNJ | |
|---|---|
DigiKey Part Number | TAJW686K010RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW686K010RNJ |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW686K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW686K010PNJ | KYOCERA AVX | 0 | TAJW686K010PNJ-ND | $5.10697 | Direct |
| TAJW686K010YNJ | KYOCERA AVX | 0 | TAJW686K010YNJ-ND | $5.83990 | Direct |
| TAJC686K010ANJ | KYOCERA AVX | 0 | TAJC686K010ANJ-ND | $6.41245 | Similar |
| TAJC686K010RNJ | KYOCERA AVX | 5 | 478-1721-1-ND | $5.84000 | Similar |
| TPSC686K010R0080 | KYOCERA AVX | 6,465 | 478-9132-1-ND | $11.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.49722 | $5,497.22 |





