TAJW686K010PNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.49020
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.83244
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.40426
Datasheet

Similar


KYOCERA AVX
In Stock: 2,735
Unit Price: $6.65000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,000
Unit Price: $10.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,190
Unit Price: $11.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.70858
Datasheet

Similar


Vishay Sprague
In Stock: 1,779
Unit Price: $5.67000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.73000
Datasheet

Similar


Vishay Sprague
In Stock: 358
Unit Price: $10.51000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.94408
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW686K010PNJ

DigiKey Part Number
TAJW686K010PNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJW686K010PNJ
Description
CAP TANT 68UF 10% 10V 2312
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW686K010PNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.10044$25,502.20
Manufacturers Standard Package