TAJC686K010ANJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5
Unit Price: $5.84000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.10697
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.49722
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.83990
Datasheet

Upgrade


KYOCERA AVX
In Stock: 145
Unit Price: $8.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,465
Unit Price: $11.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 540
Unit Price: $12.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.55027
Datasheet

Similar


Vishay Sprague
In Stock: 114
Unit Price: $6.25000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


Vishay Sprague
In Stock: 258
Unit Price: $11.59000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.33454
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC686K010ANJ

DigiKey Part Number
TAJC686K010ANJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC686K010ANJ
Description
CAP TANT 68UF 10% 10V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC686K010ANJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC686K010RNJKYOCERA AVX5478-1721-1-ND$5.84000Direct
TAJW686K010PNJKYOCERA AVX0TAJW686K010PNJ-ND$5.10697Direct
TAJW686K010RNJKYOCERA AVX0TAJW686K010RNJ-ND$5.49722Direct
TAJW686K010YNJKYOCERA AVX0TAJW686K010YNJ-ND$5.83990Direct
TAJC686K016RNJKYOCERA AVX145478-3070-1-ND$8.80000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$6.41245$57,712.05