TR3A156K6R3C1000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 19,478
Unit Price: $7.91000
Datasheet

Similar


Vishay Sprague
In Stock: 1,900
Unit Price: $3.83000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.83505
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.25562
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,000
Unit Price: $3.51000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.35022
Datasheet

Similar


KEMET
In Stock: 2,534
Unit Price: $7.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,300
Unit Price: $3.51000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,980
Unit Price: $5.63000
Datasheet
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm
TR3A(1206)

TR3A156K6R3C1000

DigiKey Part Number
718-1829-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A156K6R3C1000
Description
CAP TANT 15UF 10% 6.3V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A156K6R3C1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.66632$5,332.64
Manufacturers Standard Package