
293D156X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D156X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D156X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X96R3A2TE3 |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X96R3A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X9010A2TE3 | Vishay Sprague | 3,779 | 718-2134-1-ND | $4.03000 | Upgrade |
| T491A156K006AT | KEMET | 4,471 | 399-10449-1-ND | $3.12000 | Direct |
| TAJA156K006RNJ | KYOCERA AVX | 1,200 | 478-8878-1-ND | $3.54000 | Direct |
| T494A156K006AT | KEMET | 2,534 | 399-8434-1-ND | $7.65000 | Similar |
| TPSA156K006R1500 | KYOCERA AVX | 2,575 | 478-TPSA156K006R1500CT-ND | $5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.92060 | $96.03 |
| 100 | $1.72240 | $172.24 |
| 500 | $1.38844 | $694.22 |
| 1,000 | $1.28535 | $1,285.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20059 | $2,401.18 |
| 4,000 | $1.13083 | $4,523.32 |
| 6,000 | $1.09589 | $6,575.34 |
| 10,000 | $1.05717 | $10,571.70 |
| 14,000 | $1.03454 | $14,483.56 |
| 20,000 | $1.01276 | $20,255.20 |

