
TPSA156K006R1500 | |
|---|---|
DigiKey Part Number | 478-TPSA156K006R1500TR-ND - Tape & Reel (TR) 478-TPSA156K006R1500CT-ND - Cut Tape (CT) 478-TPSA156K006R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA156K006R1500 |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.16800 | $41.68 |
| 50 | $3.33620 | $166.81 |
| 100 | $2.85940 | $285.94 |
| 500 | $2.26404 | $1,132.02 |
| 1,000 | $1.90657 | $1,906.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04288 | $4,085.76 |
| 4,000 | $1.94013 | $7,760.52 |
| 6,000 | $1.88866 | $11,331.96 |
| 10,000 | $1.83160 | $18,316.00 |
| 14,000 | $1.79825 | $25,175.50 |
| 20,000 | $1.76618 | $35,323.60 |

