TR3A156K6R3C2000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.04859
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.04859
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.52195
Datasheet

Similar


Vishay Sprague
In Stock: 1,528
Unit Price: $4.19000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.98622
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.42793
Datasheet

Direct


KEMET
In Stock: 2,534
Unit Price: $7.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.68119
Datasheet

Similar


KYOCERA AVX
In Stock: 1,200
Unit Price: $3.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,575
Unit Price: $5.67000
Datasheet
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A156K6R3C2000

DigiKey Part Number
TR3A156K6R3C2000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A156K6R3C2000
Description
CAP TANT 15UF 10% 6.3V 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A156K6R3C2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.52195$5,043.90
Manufacturers Standard Package