
TPSA156K010R1000 | |
|---|---|
DigiKey Part Number | 478-1752-2-ND - Tape & Reel (TR) 478-1752-1-ND - Cut Tape (CT) 478-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA156K010R1000 |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.64440 | $82.22 |
| 100 | $1.46920 | $146.92 |
| 500 | $1.17420 | $587.10 |
| 1,000 | $1.08318 | $1,083.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00837 | $2,016.74 |
| 4,000 | $0.94681 | $3,787.24 |
| 6,000 | $0.91599 | $5,495.94 |
| 10,000 | $0.88183 | $8,818.30 |
| 14,000 | $0.86186 | $12,066.04 |
| 20,000 | $0.84265 | $16,853.00 |

