Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

293D687X0004E2TE3 | |
|---|---|
DigiKey Part Number | 293D687X0004E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D687X0004E2TE3 |
Description | CAP TANT 680UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D687X0004E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D687X06R3E2TE3 | Vishay Sprague | 680 | 718-1754-1-ND | $21.87000 | Upgrade |
| 293D687X9004E2TE3 | Vishay Sprague | 0 | 293D687X9004E2TE3-ND | $11.60465 | Upgrade |
| 592D687X0004D2T20H | Vishay Sprague | 0 | 592D687X0004D2T20H-ND | $14.81350 | Similar |
| 593D687X0004E2TE3 | Vishay Sprague | 0 | 593D687X0004E2TE3-ND | $11.02400 | Similar |
| 594D687X0004D2T | Vishay Sprague | 0 | 594D687X0004D2T-ND | $23.29644 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.60465 | $4,641.86 |










