Upgrade
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJE687M004RNJ | |
|---|---|
DigiKey Part Number | TAJE687M004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJE687M004RNJ |
Description | CAP TANT 680UF 20% 4V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE687M004RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE687K004RNJ | KYOCERA AVX | 0 | TAJE687K004RNJ-ND | $21.95185 | Upgrade |
| TAJD687M004RNJ | KYOCERA AVX | 4,466 | 478-TAJD687M004RNJCT-ND | $22.94000 | Similar |
| TAJY687M004RNJ | KYOCERA AVX | 0 | TAJY687M004RNJ-ND | $10.90694 | Similar |
| TPME687M004R0018 | KYOCERA AVX | 0 | TPME687M004R0018-ND | $53.17665 | Similar |
| TPME687M004R0023 | KYOCERA AVX | 0 | 478-1816-1-ND | $53.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $21.44666 | $60,050.65 |











